The SZBZX84C7V5ET1G is a SOT-23-3 packaged Zener diode with a Zener voltage of 7.5V and a tolerance of 5%. It has a maximum power dissipation of 225mW and operates over a temperature range of -55°C to 150°C. The diode is lead free and RoHS compliant, packaged in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Height | 1.01mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Width | 1.4mm |
| Zener Voltage | 7.5V |
| RoHS | Compliant |