
Onsemi SZCM1213A-04SO technical specifications.
| Capacitance | 0.85pF |
| Package/Case | SC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZCM1213A-04SO to view detailed technical specifications.
No datasheet is available for this part.
