Onsemi SZESD5Z12T1G technical specifications.
| Package/Case | SOD |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 14.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.6A |
| Peak Pulse Power | 240W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZESD5Z12T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
