The SZESD7002WTT1G is a dual transient voltage suppressor diode from Onsemi, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a unidirectional polarity and is constructed with silicon diode elements. The device is a 3-pin component with a pin count of 3 and a terminal position of dual. It is packaged in a R-PDSO-G3 package type.
Checking distributor stock and pricing after the page loads.
Onsemi SZESD7002WTT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 16.5 |
| Clamping Voltage-Max | 33.9 |
| Breakdown Voltage-Nom | 16.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |