ESD Protection Diode, High Speed Data, Low Capacitance, UDFN18, 5.5x1.5, 0.5P, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi SZESD7008MUTAG technical specifications.
| Capacitance | 0.15pF |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 8 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 5V |
| RoHS | Compliant |