Bidirectional ESD protection diode featuring low capacitance (0.2pF) for USB 3.0 applications. Offers a 5V reverse standoff voltage and 10V clamping voltage, with a minimum breakdown voltage of 5.5V. Designed for surface-mount termination in a UDFN8 package, this halogen-free and lead-free component operates across a -55°C to 125°C temperature range. Includes 6 lines of protection and is supplied in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi SZESD7016MUTAG technical specifications.
| Capacitance | 0.2pF |
| Clamping Voltage | 10V |
| Depth | 1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.3mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1A |
| Number of Lines | 6 |
| Number of Unidirectional Channels | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
