Checking distributor stock and pricing after the page loads.
Onsemi SZESD7181MUT5G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.5 |
| Breakdown Voltage-Min | 20.5 |
| Clamping Voltage-Max | 41.1 |
| Breakdown Voltage-Nom | 20.5 |
| Breakdown Voltage-Max | 35 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |