16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 16V Uni-Directional TVS in SOD-923 AECQ101, 8000-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZESD7361P2T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZESD7361P2T5G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 16.5 |
| Clamping Voltage-Max | 34 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZESD7361P2T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.