Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZESD7471N2T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZESD7471N2T5G technical specifications.
| Capacitance | 0.35pF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 5.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZESD7471N2T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
