ESD Protection Diodes, Low Capacitance, Bidirectional, 10000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi SZESD7481MUT5G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Clamping Voltage-Max | 12 |
| Breakdown Voltage-Nom | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |