The SZESD7571N2T5G is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a power dissipation of 0.3 watts and a breakdown voltage of at least 7 volts. The diode element is made of silicon and has a maximum reverse voltage of 5.3 volts. It is packaged in a 2-pin R-PBCC-N2 package with the terminals positioned at the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.3 |
| Breakdown Voltage-Min | 7 |
| Power Dissipation-Max | 0.3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |