
Unidirectional SCR ESD Protection, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi SZESD8351HT1G technical specifications.
| Capacitance | 0.55pF |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 3.3V |
| RoHS | Compliant |
