The SZESD8451MUT5G is a bidirectional Zener diode with a minimum breakdown voltage of 5.5V and a peak pulse current of 16A. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. This device is compliant with AEC-Q101 and RoHS standards, making it suitable for automotive and lead-free applications.
Checking distributor stock and pricing after the page loads.
Onsemi SZESD8451MUT5G technical specifications.
| Capacitance | 0.3pF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 3.3V |
| RoHS | Compliant |