This 12V zener diode features a breakdown voltage of 13.5V and a peak pulse current of 5.9A. It operates within a temperature range of -55°C to 150°C and is packaged in a SOD-923-2 case. The device is lead free and halogen free, and is compliant with AEC-Q101 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Onsemi SZESD9X12ST5G technical specifications.
| Capacitance | 30pF |
| Package/Case | SOD-923-2 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 13.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.9A |
| Peak Pulse Power | 140W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 12V |
| RoHS | Compliant |
