
The SZHBL5006P2T5G is a surface mount overvoltage protection diode from Onsemi with a clamping voltage of 11.2V. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. This device is suitable for use in applications requiring lead-free components.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 11.2V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 7V |
| Working Voltage | 7V |
| RoHS | Compliant |
