Onsemi SZHBL5006XV2T1G technical specifications.
| Clamping Voltage | 11.2V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZHBL5006XV2T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.