The SZMM3Z15VT1G is a 15V Zener diode with a tolerance of 5% and a maximum power dissipation of 300mW. It is packaged in a SOD-323-2 package with dimensions of 1mm height, 1.8mm length, and 1.35mm width. The diode operates within a temperature range of -65°C to 150°C. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Onsemi SZMM3Z15VT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMM3Z15VT1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.35mm |
| Zener Current | 5mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM3Z15VT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
