
The SZMM3Z16VT1G is a surface mount zener diode with a zener voltage of 16.2V and a maximum reverse leakage current of 50nA. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 300mW. The diode is packaged in a SOD-323-2 package and is lead free. It is also RoHS compliant and meets AEC-Q101 standards.
Checking distributor stock and pricing after the page loads.
Onsemi SZMM3Z16VT1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 0.9mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.25mm |
| Zener Current | 50nA |
| Zener Voltage | 16.2V |
| RoHS | Compliant |
