
18V Zener Diode, 300mW Max Power Dissipation, 6% Voltage Tolerance. Features 45 Ohms impedance and 50nA Max Reverse Leakage Current. Packaged in SOD-323-2, this lead-free, RoHS compliant component operates from -65°C to 150°C. Supplied on a 3000-piece tape and reel, it is designed for automotive applications and meets AEC-Q101 standards.
Checking distributor stock and pricing after the page loads.
Onsemi SZMM3Z18VT1G technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 45R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Zener Voltage | 18V |
| RoHS | Compliant |
