The SZMM3Z27VST1G is a lead-free, AEC-Q101 compliant zener diode from Onsemi. It features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode has a maximum power dissipation of 300mW and a zener voltage of 26.86V with a tolerance of 2%. It is available in a SOD-323-2 package and is packaged in tape and reel with 3000 units per reel.
Onsemi SZMM3Z27VST1G technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 26.86V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM3Z27VST1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.