The SZMM3Z27VT1G is a lead-free zener diode from Onsemi, packaged in the SOD-323-2 case. It features an impedance of 80R and a tolerance of 5%. The diode operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 300mW. It is RoHS compliant and meets the AEC-Q101 series standards for automotive applications.
Sign in to ask questions about the Onsemi SZMM3Z27VT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMM3Z27VT1G technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM3Z27VT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
