
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
Onsemi SZMM3Z3V3ST1G technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 95R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 5A |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MM3Z3V3S |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Working Voltage | 3.3V |
| Zener Voltage | 3.425V |
| RoHS | Compliant |
No datasheet is available for this part.
