Onsemi SZMM3Z3V6T1G technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 5uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 6% |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM3Z3V6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.