
The SZMM3Z3V9ST1G is a Zener diode from Onsemi with a Zener voltage of 4.025V and a tolerance of 3%. It has a maximum power dissipation of 200mW and an impedance of 90R. The diode is packaged in a SOD-323-2 package and is lead free. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi SZMM3Z3V9ST1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMM3Z3V9ST1G technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Zener Voltage | 4.025V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM3Z3V9ST1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
