Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZMM3Z6V2ST1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMM3Z6V2ST1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 1.35mm |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM3Z6V2ST1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.