Onsemi's SZMM3Z75VT1G is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a power dissipation of 0.3 watts and is available in a 2-terminal dual package type. The diode element material is silicon and the diode type is a zener diode. This component is suitable for use in a variety of applications where a reliable zener diode is required.
Checking distributor stock and pricing after the page loads.
Onsemi SZMM3Z75VT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |