The SZMM5Z30VT1G is a 30V Zener diode with an impedance of 80 ohms and a maximum power dissipation of 500 milliwatts. It is packaged in a SOD-523-2 case and is lead-free. The diode operates over a temperature range of -65°C to 150°C and has a maximum reverse current of 50 nanamperes. It is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZMM5Z30VT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOD-523-2 |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Zener Current | 2mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM5Z30VT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi SZMM5Z30VT1G
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
