
500 mW Zener Diode Voltage Regulator, 3.6V, with a 5.6% tolerance. This surface mount component features a compact SOD-523-2 package measuring 1.2mm (L) x 0.8mm (W) x 0.6mm (H). It operates within a temperature range of -65°C to 150°C and offers a maximum reverse leakage current of 5µA. Packaged in a 3000-piece tape and reel, this lead-free and RoHS compliant diode is designed for standard tolerance voltage regulation.
Onsemi SZMM5Z3V6T1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.6mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5.6% |
| Width | 0.8mm |
| Zener Current | 5uA |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM5Z3V6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.