500 mW Tight Tolerance Zener Diode Voltage Regulator 5.1 V (Automotive), 8000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi SZMM5Z5V1ST5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |