The SZMM5Z9V1T1G is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 500mW and a maximum reverse current of 200nA. The diode is packaged in a SOD-523-2 case and is lead free. It is RoHS compliant and available in tape and reel packaging.
Onsemi SZMM5Z9V1T1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.6mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| Zener Current | 5mA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM5Z9V1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.