
Dual common anode Zener diode protection, SOT-23-3 package. Features 12V working voltage, 14.25V minimum breakdown voltage, and 21V clamping voltage. Handles a peak pulse current of 1.9A with 40W peak pulse power. Operates across a wide temperature range from -55°C to 150°C. RoHS compliant and lead-free, suitable for automotive applications.
Onsemi SZMMBZ15VALT1G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 21V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 14.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ15VALT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.