The SZMMBZ15VAWT1G is a dual zener diode from Onsemi, featuring a breakdown voltage of 14.25V and a peak pulse current of 1.9A. It is designed for automotive applications and meets AEC-Q101 standards. The diode is available in a surface mount package, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi SZMMBZ15VAWT1G technical specifications.
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 14.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |