Unidirectional/Bidirectional Transient Voltage Suppressor (TVS) diode offering 40W peak pulse power and 1.9A peak pulse current. Features a minimum breakdown voltage of 14.3V and a clamping voltage of 21.2V, with a reverse standoff voltage of 12.8V. Housed in a SOT-23-3 SMD/SMT package, this lead-free, RoHS compliant component operates from -55°C to 150°C and is supplied on a 10000-piece tape and reel. Designed for automotive applications with AEC-Q101 qualification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZMMBZ15VDLT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMMBZ15VDLT3G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 21.2V |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 12.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ15VDLT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.