
Dual common anode Zener diode protection, SOT-23-3 package, offering unidirectional transient voltage suppression. Features a minimum breakdown voltage of 17.1V and a clamping voltage of 25V. Operates with a reverse standoff voltage of 14.5V and a leakage current of 50nA. Supports a peak pulse current of 1.6A with a peak pulse power of 40W. Designed for automotive applications with AEC-Q101 qualification, operating from -55°C to 150°C. Packaged in tape and reel for 3000 units.
Checking distributor stock and pricing after the page loads.
Onsemi SZMMBZ18VALT1G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 25V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.6A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 14.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 14.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 14.5V |
| RoHS | Compliant |
