
Dual common anode Zener diode protection, SOT-23-3 package. Features 17V working voltage, 19V minimum breakdown voltage, and 28V clamping voltage. Offers 1.4A peak pulse current and 40W peak pulse power. Operates from -55°C to 150°C with 50nA leakage current. This unidirectional TVS diode is RoHS compliant and AEC-Q101 qualified, supplied in a 3000-piece tape and reel.
Onsemi SZMMBZ20VALT1G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 28V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.4A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ20VALT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
