
Dual common anode Zener diode protection, SOT-23-3 package, featuring a 17V working voltage and 19V minimum breakdown voltage. Offers 28V clamping voltage with a 50nA leakage current. Designed for unidirectional transient voltage suppression with a 1.4A peak pulse current and 40W peak pulse power. Operates across a -55°C to 150°C temperature range, with 2 unidirectional channels.
Onsemi SZMMBZ20VALT3G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 28V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.4A |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 17V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ20VALT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
