Zener Protection, 40 Watt Peak Power 20V Zener Transient Voltage Suppressor, 40 Watt Peak Power, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi SZMMBZ20VAWT1G technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 17V |
| RoHS | Compliant |