
Automotive-grade Zener Transient Voltage Suppressor (TVS) diode, unidirectional, in a SOT-23-3 package. Features a 22V working voltage, 25.65V minimum breakdown voltage, and 28.35V maximum breakdown voltage. Offers 40W peak pulse power dissipation and 1A peak pulse current handling. Operates across a -55°C to +150°C temperature range with a low 50nA leakage current. Designed for ESD protection with lead-free and RoHS compliance.
Sign in to ask questions about the Onsemi SZMMBZ27VALT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMMBZ27VALT1G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 40V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Max Breakdown Voltage | 28.35V |
| Min Breakdown Voltage | 25.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Max Surge Current | 1A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Dissipation | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ27VALT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
