
Dual common anode Zener diode protection, SOT-23-3 package. Features 25.65V to 28.35V breakdown voltage, 22V reverse standoff voltage, and 40V clamping voltage. Offers 1A peak pulse current and 40W peak pulse power dissipation. Operates from -55°C to 150°C with 50nA leakage current. ESD protection enabled, lead-free and RoHS compliant.
Onsemi SZMMBZ27VALT3G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 40V |
| Clamping Voltage-Max | 40V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Max Breakdown Voltage | 28.35V |
| Min Breakdown Voltage | 25.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Max Reverse Leakage Current | 50nA |
| Number of Bidirectional Channels | 1 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 40W |
| Power Dissipation | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Working Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ27VALT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.