Sign in to ask questions about the Onsemi SZMMBZ4252T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMMBZ4252T1G technical specifications.
| Package/Case | TO-236-3 |
| Depth | 1.3mm |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ4252T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
