Sign in to ask questions about the Onsemi SZMMBZ4252T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMMBZ4252T3G technical specifications.
| Package/Case | SOT-23 |
| Depth | 1.3mm |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Breakdown Voltage | 27V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 40W |
| Radiation Hardening | No |
| Series | Automotive, AEC-Q101 |
| Width | 1.4mm |
| Working Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ4252T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
