Onsemi SZMMBZ5226BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 28R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 25uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ5226BLT1G to view detailed technical specifications.
No datasheet is available for this part.