The SZMMBZ5236BLT1G is a SOT-23-3 packaged Zener diode from Onsemi with a working voltage of 7.5V and a tolerance of 5%. It has a maximum power dissipation of 225mW and an operating temperature range of -65°C to 150°C. The diode is lead-free and RoHS compliant, packaged in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Impedance | 6R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 7.5V |
| Zener Voltage | 7.5V |
| RoHS | Compliant |