The SZMMBZ5246BLT1G is a Zener diode with a working voltage of 16V and a voltage tolerance of 5%. It has a maximum power dissipation of 225mW and is packaged in a SOT-23-3 package. The diode operates within a temperature range of -65°C to 150°C and is RoHS compliant. It has a capacitance of 60pF and an impedance of 17R.
Onsemi SZMMBZ5246BLT1G technical specifications.
| Capacitance | 60pF |
| Package/Case | SOT-23-3 |
| Impedance | 17R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 16V |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ5246BLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.