The SZMMBZ5249BLT1G is a SOT-23-3 packaged Zener diode with a nominal Zener voltage of 19V and a tolerance of 5%. It has a maximum power dissipation of 225mW and can operate over a temperature range of -65°C to 150°C. The diode is lead free and RoHS compliant, packaged in tape and reel quantities of 3000.
Onsemi SZMMBZ5249BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 23R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 19V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ5249BLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.