
The SZMMBZ5256BLT1G is a single zener diode with a zener voltage of 30V and a tolerance of 5%. It has a maximum power dissipation of 225mW and is packaged in a SOT-23-3 case. The diode has a maximum reverse current of 100nA and a maximum reverse leakage current of 100nA. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZMMBZ5256BLT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Impedance | 49R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMBZ5256B |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.3mm |
| Zener Current | 100nA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ5256BLT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.