The SZMMBZ5261BLT1G is a 47V zener diode from Onsemi, packaged in a SOT-23-3 case. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 225mW. The diode is lead free and RoHS compliant, with a tolerance of 5%. It is designed for automotive applications and meets the AEC-Q101 standard.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Height | 1.01mm |
| Impedance | 105R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 100nA |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Width | 1.4mm |
| Zener Current | 2.7mA |
| Zener Voltage | 47V |
| RoHS | Compliant |