
Dual common anode Zener diode protection, SOT-23-3 package. Features a 3V reverse standoff voltage and 5.89V minimum breakdown voltage, with a clamping voltage of 8.7V. Offers unidirectional and bidirectional ESD protection with two unidirectional and one bidirectional channel. Operates from -55°C to 150°C, with a peak pulse current of 2.76A and peak pulse power of 24W. Packaged in a 3000-piece tape and reel, this lead-free and RoHS compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Onsemi SZMMBZ6V2ALT1G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 8.7V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 5.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.76A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 3V |
| RoHS | Compliant |
