Onsemi SZMMBZH15VAWT1G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14.25 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Clamping Voltage-Max | 21 |
| Breakdown Voltage-Nom | 15 |
| Breakdown Voltage-Max | 15.75 |
| Power Dissipation-Max | 0.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZMMBZH15VAWT1G to view detailed technical specifications.
No datasheet is available for this part.