The SZMMBZH27VAWT1G is a unidirectional transient voltage suppressor diode from Onsemi. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The breakdown voltage is nominally 27V and maximally 28.35V. The power dissipation is maximally 0.2W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 25.65 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Clamping Voltage-Max | 40 |
| Breakdown Voltage-Nom | 27 |
| Breakdown Voltage-Max | 28.35 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |